TG-AH486-150-150-0.5-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-0.5-1A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
10 | ¥71.91800 | ¥719.18 |
25 | ¥67.92240 | ¥1,698.06 |
50 | ¥63.92500 | ¥3,196.25 |
100 | ¥59.93010 | ¥5,993.01 |
250 | ¥55.93520 | ¥13,983.80 |
500 | ¥51.93964 | ¥25,969.82 |
1,000 | ¥50.94088 | ¥50,940.88 |