TG-A1660-40-40-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-40-40-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-40-40-1.0 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.19000 | ¥108.19 |
10 | ¥102.16800 | ¥1,021.68 |
25 | ¥96.15480 | ¥2,403.87 |
50 | ¥90.14480 | ¥4,507.24 |
100 | ¥84.13550 | ¥8,413.55 |
250 | ¥78.12628 | ¥19,531.57 |
500 | ¥76.62384 | ¥38,311.92 |
1,000 | ¥75.12131 | ¥75,121.31 |