TG-A1250-40-40-1.5 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A1250-40-40-1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A1250-40-40-1.5 | |
Description | THERM PAD 40X40MM GREEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Green 40.00mm x 40.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.16000 | ¥59.16 |
10 | ¥57.57700 | ¥575.77 |
100 | ¥47.98140 | ¥4,798.14 |
1,000 | ¥40.78393 | ¥40,783.93 |