2098-440-AL | ||
---|---|---|
DigiKey Part Number | 1772-2098-440-AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 2098-440-AL | |
Description | 1/4 HEX X 1/8 LENGTH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.125" (3.18mm) 1/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
5 | ¥6.24000 | ¥31.20 |
10 | ¥5.61900 | ¥56.19 |
25 | ¥4.99800 | ¥124.95 |
50 | ¥4.49660 | ¥224.83 |
100 | ¥4.37160 | ¥437.16 |
250 | ¥4.24704 | ¥1,061.76 |
500 | ¥4.12224 | ¥2,061.12 |
1,000 | ¥3.74739 | ¥3,747.39 |