LI98-320-320-0.25 | ||
---|---|---|
DigiKey Part Number | 1168-LI98-320-320-0.25-ND | |
Manufacturer | ||
Manufacturer Product Number | LI98-320-320-0.25 | |
Description | THERM PAD 320X320MM W/ADH WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 320.00mm x 320.00mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.37000 | ¥129.37 |
10 | ¥122.20900 | ¥1,222.09 |
25 | ¥115.02160 | ¥2,875.54 |
50 | ¥107.83240 | ¥5,391.62 |
100 | ¥100.64340 | ¥10,064.34 |
250 | ¥93.45500 | ¥23,363.75 |
500 | ¥91.65782 | ¥45,828.91 |