VP3GYX | |
---|---|
DigiKey Part Number | SC3666-ND |
Manufacturer | |
Manufacturer Product Number | VP3GYX |
Description | PATCHCORD VIDEO STD 3' GRAY |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |