VP3BKX | |
---|---|
DigiKey Part Number | SC3663-ND |
Manufacturer | |
Manufacturer Product Number | VP3BKX |
Description | CABLE M-M WECO 3' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.99000 | ¥487.99 |
10 | ¥447.82400 | ¥4,478.24 |
25 | ¥430.60120 | ¥10,765.03 |