SL01 | ||
---|---|---|
DigiKey Part Number | SL01-ND | |
Manufacturer | ||
Manufacturer Product Number | SL01 | |
Description | CONN HEX NUT | |
Customer Reference | ||
Detailed Description | Connector Hex Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Slim-Line® Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number | - |