SL173MX | |
---|---|
DigiKey Part Number | SC2045-ND |
Manufacturer | |
Manufacturer Product Number | SL173MX |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | SL-3M | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | 2 | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
10 | ¥78.45400 | ¥784.54 |
25 | ¥75.43560 | ¥1,885.89 |
50 | ¥72.41760 | ¥3,620.88 |
100 | ¥68.39480 | ¥6,839.48 |
300 | ¥62.36030 | ¥18,708.09 |
500 | ¥62.08718 | ¥31,043.59 |