RTT8702X | ||
---|---|---|
DigiKey Part Number | SC2548-ND | |
Manufacturer | ||
Manufacturer Product Number | RTT8702X | |
Description | CONN JACK TWIN STEREO 4.39MM R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4.39mm (0.173") Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | RTT8702X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Twin | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.177" (4.48mm) | |
Number of Positions/Contacts | 2 Sets of 3 Conductors, 10 Contacts | |
Internal Switch(s) | 2 Sets of Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.60000 | ¥82.60 |
10 | ¥73.19300 | ¥731.93 |
500 | ¥57.92512 | ¥28,962.56 |