RASPC10S | ||
---|---|---|
DigiKey Part Number | SC1935-ND | |
Manufacturer | ||
Manufacturer Product Number | RASPC10S | |
Description | CONN PWR JACK 2X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | RASPC10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 11 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥49.98700 | ¥499.87 |
25 | ¥47.08560 | ¥1,177.14 |
50 | ¥45.87880 | ¥2,293.94 |
100 | ¥44.67030 | ¥4,467.03 |
300 | ¥39.84133 | ¥11,952.40 |
500 | ¥37.42674 | ¥18,713.37 |
1,000 | ¥37.26288 | ¥37,262.88 |