EN2P2M20PK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ¥79.14000
Datasheet
2 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2P2M20PK

DigiKey Part Number
SC1687-ND
Manufacturer
Manufacturer Product Number
EN2P2M20PK
Description
CONN RCPT MALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
EN2P2M20PK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
3.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
Communication Systems, Industrial, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EN2P2M20PSwitchcraft Inc.0SC1643-ND¥79.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.48000¥86.48
10¥73.48500¥734.85
25¥68.87960¥1,721.99
50¥65.59040¥3,279.52
100¥62.45860¥6,245.86
300¥57.80227¥17,340.68
500¥55.75762¥27,878.81
1,000¥53.09915¥53,099.15
Manufacturers Standard Package