2 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
EN2C2F20G2
EN2C2F20G2

EN2C2F20G2

DigiKey Part Number
SC1675-ND
Manufacturer
Manufacturer Product Number
EN2C2F20G2
Description
CONN PLUG FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3.5A
Number of Positions
2
Voltage Rating
250VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.140" ~ 0.180" (3.56mm ~ 4.57mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Elastomer
Shell Material
Thermoplastic
Applications
Communication Systems, Industrial, Marine, Medical
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.85000¥103.85
10¥88.24800¥882.48
25¥82.71720¥2,067.93
50¥78.76900¥3,938.45
100¥75.00960¥7,500.96
300¥69.41770¥20,825.31
500¥66.96264¥33,481.32
1,000¥63.77041¥63,770.41
Manufacturers Standard Package