Parametric Equivalent

EN2P2M20P | |
|---|---|
DigiKey Part Number | SC1643-ND |
Manufacturer | |
Manufacturer Product Number | EN2P2M20P |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN2P2M20P Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 3.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P2M20PK | Switchcraft Inc. | 0 | SC1687-ND | ¥86.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.14000 | ¥79.14 |
| 10 | ¥67.22700 | ¥672.27 |
| 25 | ¥63.01360 | ¥1,575.34 |
| 50 | ¥60.00380 | ¥3,000.19 |
| 100 | ¥57.13980 | ¥5,713.98 |
| 300 | ¥52.87910 | ¥15,863.73 |
| 500 | ¥51.00866 | ¥25,504.33 |
| 1,000 | ¥48.57680 | ¥48,576.80 |












