
EN2C2F20G1 | |
|---|---|
DigiKey Part Number | SC1676-ND |
Manufacturer | |
Manufacturer Product Number | EN2C2F20G1 |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.5A |
Number of Positions 2 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.85000 | ¥103.85 |
| 10 | ¥88.24800 | ¥882.48 |
| 25 | ¥82.71720 | ¥2,067.93 |
| 50 | ¥78.76900 | ¥3,938.45 |
| 100 | ¥75.00960 | ¥7,500.96 |
| 300 | ¥69.41770 | ¥20,825.31 |
| 500 | ¥66.96264 | ¥33,481.32 |
| 1,000 | ¥63.77041 | ¥63,770.41 |






