EHRJ45D6ASB | ||
---|---|---|
DigiKey Part Number | 137-EHRJ45D6ASB-ND | |
Manufacturer | ||
Manufacturer Product Number | EHRJ45D6ASB | |
Description | CONN, RJ45, CAT6A SHIELDED, DIEC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.08000 | ¥166.08 |
10 | ¥145.40400 | ¥1,454.04 |
25 | ¥139.12200 | ¥3,478.05 |
50 | ¥134.63500 | ¥6,731.75 |
100 | ¥130.14690 | ¥13,014.69 |
300 | ¥122.96643 | ¥36,889.93 |
500 | ¥119.37622 | ¥59,688.11 |