EHRJ45D5EBM3 | ||
---|---|---|
DigiKey Part Number | 137-EHRJ45D5EBM3-ND | |
Manufacturer | ||
Manufacturer Product Number | EHRJ45D5EBM3 | |
Description | CONN, RJ45, CAT5E, DIECAST HOUSI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.34000 | ¥137.34 |
10 | ¥119.06000 | ¥1,190.60 |
25 | ¥112.84880 | ¥2,821.22 |
50 | ¥111.21360 | ¥5,560.68 |
100 | ¥98.12960 | ¥9,812.96 |
250 | ¥91.58740 | ¥22,896.85 |
500 | ¥89.62472 | ¥44,812.36 |