E913 | ||
---|---|---|
DigiKey Part Number | SC1552-ND | |
Manufacturer | ||
Manufacturer Product Number | E913 | |
Description | SWITCH PUSH SPDT 0.25A 28V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.02000 | ¥142.02 |
10 | ¥128.98500 | ¥1,289.85 |
25 | ¥123.18960 | ¥3,079.74 |
50 | ¥116.66640 | ¥5,833.32 |
100 | ¥112.31860 | ¥11,231.86 |
250 | ¥105.07276 | ¥26,268.19 |
500 | ¥99.53834 | ¥49,769.17 |