4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA4MZ

DigiKey Part Number
SC2790-ND
Manufacturer
Manufacturer Product Number
AAA4MZ
Description
CONN RCPT MALE XLR 4P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AAA4MZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
10A
Shell Size - Insert
XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.100" ~ 0.220" (2.54mm ~ 5.59mm)
Termination
Solder Cup
Backshell Material, Plating
Zinc Alloy, Nickel
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Audio, Industrial, Instrumentation, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.19000¥72.19
10¥61.33300¥613.33
25¥57.48600¥1,437.15
50¥54.73980¥2,736.99
100¥52.12760¥5,212.76
300¥48.24033¥14,472.10
500¥46.53394¥23,266.97
1,000¥44.31537¥44,315.37
Manufacturers Standard Package