Image for B4F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4F

DigiKey Part Number
SC1015-ND
Manufacturer
Manufacturer Product Number
B4F
Description
CONN PLUG FMALE XLR 4POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Features
Ground
Number of Positions
4
Current Rating (Amps)
10A
Shell Size - Insert
XLR
Voltage Rating
125VAC
Mounting Type
Panel Mount
Contact Material
Phosphor Bronze
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyester
Termination
Solder Cup
Applications
Audio, Instrumentation
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥344.14060¥17,207.03
Manufacturers Standard Package