
C4F | |
|---|---|
DigiKey Part Number | SC2693-ND |
Manufacturer | |
Manufacturer Product Number | C4F |
Description | CONN PLUG FMALE XLR 4POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.56000 | ¥268.56 |
| 10 | ¥228.22700 | ¥2,282.27 |
| 25 | ¥213.93520 | ¥5,348.38 |
| 50 | ¥203.72800 | ¥10,186.40 |
| 100 | ¥194.01100 | ¥19,401.10 |
| 250 | ¥181.87824 | ¥45,469.56 |
| 500 | ¥173.21058 | ¥86,605.29 |






