4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
D4F
D4F

D4F

DigiKey Part Number
SC1019-ND
Manufacturer
Manufacturer Product Number
D4F
Description
CONN PLUG FMALE XLR 4POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
D4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Features
Ground
Number of Positions
4
Current Rating (Amps)
10A
Shell Size - Insert
XLR
Voltage Rating
125VAC
Mounting Type
Panel Mount
Contact Material
Phosphor Bronze
Mounting Feature
Flange
Insert Material
Polyester
Termination
Solder Cup
Applications
Audio, Instrumentation
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.52000¥248.52
10¥211.23000¥2,112.30
25¥198.00440¥4,950.11
50¥188.55760¥9,427.88
100¥179.56250¥17,956.25
250¥168.33420¥42,083.55
500¥160.31100¥80,155.50
Manufacturers Standard Package