367 | ||
---|---|---|
DigiKey Part Number | 367SW-ND | |
Manufacturer | ||
Manufacturer Product Number | 367 | |
Description | ADAPT MALE XLR TO BNC PLUG SILV | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector XLR, Male Pins, 3 Positions To BNC Plug, Male Pin Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | XLR, Male Pins, 3 Positions | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Features | - | |
Color | Silver | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥517.30160 | ¥12,932.54 |