367R | ||
---|---|---|
DigiKey Part Number | SC3522-ND | |
Manufacturer | ||
Manufacturer Product Number | 367R | |
Description | ADAPT MALE XLR TO BNC PLUG SILV | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector XLR, Male Pins, 3 Positions To BNC Plug, Male Pin Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | XLR, Male Pins, 3 Positions | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Features | - | |
Color | Silver |
Resource Type | Link |
---|---|
Environmental Information | Switchcraft RoHS Cert |
Product Drawings | 366,367 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.75000 | ¥475.75 |
10 | ¥436.59900 | ¥4,365.99 |
100 | ¥383.42170 | ¥38,342.17 |
Attribute | Description |
---|---|
Other Names | 367R-ND SC3522 |
Standard Package | 1 |