366R | ||
---|---|---|
DigiKey Part Number | SC3521-ND | |
Manufacturer | ||
Manufacturer Product Number | 366R | |
Description | ADAPT FMALE XLR TO BNC JACK SILV | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector XLR, Female Sockets, 3 Positions To BNC Jack, Female Socket Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | XLR, Female Sockets, 3 Positions | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.64000 | ¥523.64 |
10 | ¥480.51500 | ¥4,805.15 |
25 | ¥462.03440 | ¥11,550.86 |
50 | ¥446.63420 | ¥22,331.71 |
100 | ¥421.99200 | ¥42,199.20 |