35HDSAU17 | ||
---|---|---|
DigiKey Part Number | SC3827-ND | |
Manufacturer | ||
Manufacturer Product Number | 35HDSAU17 | |
Description | 3.5MM SLD STEREO PLUG .17 GOLD, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.140" (3.56mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Sealed, Strain Relief | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Gold | |
Body Material | Copper Alloy | |
Body Color | Gold, Black | |
Includes | 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.175" ~ 0.210" (4.45mm ~ 5.33mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.15000 | ¥106.15 |
10 | ¥91.97800 | ¥919.78 |
100 | ¥77.98880 | ¥7,798.88 |