35HDSAU15 | ||
---|---|---|
DigiKey Part Number | SC3826-ND | |
Manufacturer | ||
Manufacturer Product Number | 35HDSAU15 | |
Description | 3.5MM SLD STEREO PLUG .15 GOLD, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.140" (3.56mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Sealed, Strain Relief | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Gold | |
Body Material | Copper Alloy | |
Body Color | Gold, Black | |
Includes | 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.150" ~ 0.175" (3.81mm ~ 4.45mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.08000 | ¥100.08 |
10 | ¥88.72900 | ¥887.29 |
100 | ¥77.35620 | ¥7,735.62 |
1,000 | ¥70.22150 | ¥70,221.50 |