SFEM020GB2ED1TO-A-6F-11P-STD | |
---|---|
DigiKey Part Number | 1052-SFEM020GB2ED1TO-A-6F-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM020GB2ED1TO-A-6F-11P-STD |
Description | IC FLASH 160GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 160Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 20G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.33000 | ¥287.33 |
10 | ¥270.17000 | ¥2,701.70 |
25 | ¥260.79120 | ¥6,519.78 |
40 | ¥252.54625 | ¥10,101.85 |
80 | ¥222.31113 | ¥17,784.89 |
230 | ¥216.32917 | ¥49,755.71 |