SFEM005GB2ED1TO-I-5E-11P-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFEM005GB2ED1TO-I-5E-11P-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFEM005GB2ED1TO-I-5E-11P-STD | |
Description | IC FLASH 40GBIT EMMC 153BGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND (pSLC) Memory IC 40Gbit eMMC 200 MHz 153-BGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 5G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.45000 | ¥141.45 |
10 | ¥130.93100 | ¥1,309.31 |
25 | ¥129.14960 | ¥3,228.74 |
40 | ¥127.52600 | ¥5,101.04 |
80 | ¥111.75900 | ¥8,940.72 |
230 | ¥106.96743 | ¥24,602.51 |
440 | ¥106.27186 | ¥46,759.62 |