S492E | |
---|---|
DigiKey Part Number | 232-1159-ND |
Manufacturer | |
Manufacturer Product Number | S492E |
Description | CUTTER ANGLE 60 TAPER TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 60° Semi Flush |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled, 60° | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.32000 | ¥787.32 |
6 | ¥739.58667 | ¥4,437.52 |
12 | ¥715.72667 | ¥8,588.72 |
30 | ¥691.87233 | ¥20,756.17 |