Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Over Barrier, Ring Tongue | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.15400 | ¥31.54 |
100 | ¥2.31380 | ¥231.38 |
1,000 | ¥1.84076 | ¥1,840.76 |
5,000 | ¥1.57777 | ¥7,888.85 |
10,000 | ¥1.47258 | ¥14,725.80 |