S321 | |
---|---|
DigiKey Part Number | 232-1241-ND |
Manufacturer | |
Manufacturer Product Number | S321 |
Description | PLIER LONG NOSE MIDSIZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 6.01" (152.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Length | 6.01" (152.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.54000 | ¥378.54 |
6 | ¥356.30000 | ¥2,137.80 |
12 | ¥345.15667 | ¥4,141.88 |
30 | ¥334.02600 | ¥10,020.78 |