AN.HORN.WF.MMWAVE.50.77.WR15 | |
---|---|
DigiKey Part Number | 3649-AN.HORN.WF.MMWAVE.50.77.WR15-ND |
Manufacturer | |
Manufacturer Product Number | AN.HORN.WF.MMWAVE.50.77.WR15 |
Description | MASWELL MMWAVE HORN ANTENNA WIFI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 63.5GHz Horn RF Antenna 50GHz ~ 77GHz 15dBi Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency (Center/Band) | 63.5GHz | |
Frequency Range | 50GHz ~ 77GHz | |
Antenna Type | Horn | |
VSWR | 1.5 | |
Gain | 15dBi | |
Termination | Connector | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,996.74000 | ¥3,996.74 |
10 | ¥3,876.49200 | ¥38,764.92 |