


RG2012P-103-B-T5 | |
|---|---|
DigiKey Part Number | RG20P10.0KBTR-ND - Tape & Reel (TR) RG20P10.0KBCT-ND - Cut Tape (CT) RG20P10.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-103-B-T5 |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-103-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-103-B-T5 | Susumu | 8,050 | 408-RG2012N-103-B-T5CT-ND | ¥0.43000 | Parametric Equivalent |
| RG2012N-103-W-T1 | Susumu | 27,160 | RG20N10.0KWCT-ND | ¥0.66000 | Parametric Equivalent |
| MCU08050D1002BP100 | Vishay | 1,105 | 749-1735-1-ND | ¥0.48000 | Direct |
| MCU08050D1002BP500 | Vishay | 4,706 | MCU0805-10K-DBCT-ND | ¥0.25000 | Direct |
| RP73PF2A10KBTDF | TE Connectivity Passive Product | 60,795 | 1712-RP73PF2A10KBTDFCT-ND | ¥0.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.60400 | ¥6.04 |
| 25 | ¥0.55920 | ¥13.98 |
| 50 | ¥0.52760 | ¥26.38 |
| 100 | ¥0.49790 | ¥49.79 |
| 250 | ¥0.46244 | ¥115.61 |
| 500 | ¥0.43748 | ¥218.74 |
| 1,000 | ¥0.41457 | ¥414.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40129 | ¥2,006.45 |
| 10,000 | ¥0.38383 | ¥3,838.30 |
| 15,000 | ¥0.37453 | ¥5,617.95 |
| 25,000 | ¥0.36374 | ¥9,093.50 |
| 35,000 | ¥0.35717 | ¥12,500.95 |
| 50,000 | ¥0.35064 | ¥17,532.00 |


