10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-103-B-T5

DigiKey Part Number
408-RG2012N-103-B-T5TR-ND - Tape & Reel (TR)
408-RG2012N-103-B-T5CT-ND - Cut Tape (CT)
408-RG2012N-103-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-103-B-T5
Description
RES SMD 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-103-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,050
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.95200¥29.52
25¥2.73560¥68.39
50¥2.58520¥129.26
100¥2.44460¥244.46
250¥2.27524¥568.81
500¥2.16078¥1,080.39
1,000¥2.05749¥2,057.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.01752¥10,087.60
10,000¥1.94169¥19,416.90
15,000¥1.90165¥28,524.75
25,000¥1.85547¥46,386.75
35,000¥1.82746¥63,961.10
Manufacturers Standard Package