
RG2012N-103-W-T1 | |
|---|---|
DigiKey Part Number | RG20N10.0KWTR-ND - Tape & Reel (TR) RG20N10.0KWCT-ND - Cut Tape (CT) RG20N10.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-103-W-T1 |
Description | RES SMD 10K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-103-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.50700 | ¥45.07 |
| 25 | ¥4.18120 | ¥104.53 |
| 50 | ¥3.95140 | ¥197.57 |
| 100 | ¥3.73800 | ¥373.80 |
| 250 | ¥3.48464 | ¥871.16 |
| 500 | ¥3.31330 | ¥1,656.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.43023 | ¥3,430.23 |
| 2,000 | ¥3.28112 | ¥6,562.24 |
| 3,000 | ¥3.20181 | ¥9,605.43 |
| 5,000 | ¥3.10973 | ¥15,548.65 |
| 7,000 | ¥3.05363 | ¥21,375.41 |
| 10,000 | ¥2.99791 | ¥29,979.10 |

