
MCU08050D1002BP100 | |
|---|---|
DigiKey Part Number | 749-1735-2-ND - Tape & Reel (TR) 749-1735-1-ND - Cut Tape (CT) 749-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1002BP100 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.29100 | ¥32.91 |
| 25 | ¥3.05000 | ¥76.25 |
| 50 | ¥2.88120 | ¥144.06 |
| 100 | ¥2.72410 | ¥272.41 |
| 250 | ¥2.53692 | ¥634.23 |
| 500 | ¥2.41004 | ¥1,205.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.29567 | ¥2,295.67 |
| 2,000 | ¥2.19333 | ¥4,386.66 |
| 3,000 | ¥2.13876 | ¥6,416.28 |
| 5,000 | ¥2.07534 | ¥10,376.70 |
| 7,000 | ¥2.03666 | ¥14,256.62 |
| 10,000 | ¥1.99819 | ¥19,981.90 |

