PS3216GT2-R50-T5 | ||
---|---|---|
DigiKey Part Number | 408-1095-2-ND - Tape & Reel (TR) 408-1095-1-ND - Cut Tape (CT) 408-1095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS3216GT2-R50-T5 | |
Description | RF POWER DIVIDER 0HZ-15GHZ 1206 | |
Customer Reference | ||
Detailed Description | RF Power Divider 0 Hz ~ 15 GHz 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PS3216GT2-R50-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 15 GHz | |
Specifications | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Package / Case | 1206 (3216 Metric) |