KRL3264-KIT-FILE | ||
---|---|---|
DigiKey Part Number | 408-1983-ND | |
Manufacturer | ||
Manufacturer Product Number | KRL3264-KIT-FILE | |
Description | RES KIT 0.008-0.5 2W 1480PCS | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Metal Foil Resistor Kit 0.008 ~ 0.5 Ohm ±1%, ±2% 2W Surface Mount 1480 Pieces (37 Values - 40 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil | |
Resistance (Ohms) | 0.008 ~ 0.5 | |
Power (Watts) | 2W | |
Tolerance | ±1%, ±2% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 1480 Pieces (37 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2512 (6432 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,122.79000 | ¥1,122.79 |
10 | ¥974.63000 | ¥9,746.30 |