SG40281B1-000U-A99 | |
---|---|
DigiKey Part Number | 259-1515-ND |
Manufacturer | |
Manufacturer Product Number | SG40281B1-000U-A99 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 25.6 CFM (0.717m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 25.6 CFM (0.717m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.5dB(A) | |
Power (Watts) | 6.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.077 lb (34.93 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥90.59248 | ¥45,296.24 |