MF60151V2-1B00U-A99 | ||
---|---|---|
DigiKey Part Number | 259-MF60151V2-1B00U-A99-ND | |
Manufacturer | ||
Manufacturer Product Number | MF60151V2-1B00U-A99 | |
Description | FAN BLOWER 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Vapo-Bearing™ 5.1 CFM (0.143m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 5.1 CFM (0.143m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.0dB(A) | |
Power (Watts) | 660 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CCC, CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.055A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.01111 | ¥59,011.11 |