MF40202VX-1000U-F99 | ||
---|---|---|
DigiKey Part Number | 259-1849-ND | |
Manufacturer | ||
Manufacturer Product Number | MF40202VX-1000U-F99 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 10.8 CFM (0.302m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.8 CFM (0.302m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 27.5dB(A) | |
Power (Watts) | 940 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.039A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.21000 | ¥61.21 |
10 | ¥59.13400 | ¥591.34 |
100 | ¥48.54070 | ¥4,854.07 |
1,000 | ¥44.09691 | ¥44,096.91 |