MF40201V2-1000U-G99 | ||
---|---|---|
DigiKey Part Number | 259-1845-ND | |
Manufacturer | ||
Manufacturer Product Number | MF40201V2-1000U-G99 | |
Description | FAN AXIAL 40X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.7 CFM (0.216m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.7 CFM (0.216m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 21.0dB(A) | |
Power (Watts) | 540 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.045A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.40000 | ¥54.40 |
10 | ¥52.57700 | ¥525.77 |
25 | ¥51.05760 | ¥1,276.44 |
50 | ¥48.01860 | ¥2,400.93 |
100 | ¥43.15600 | ¥4,315.60 |
250 | ¥42.54812 | ¥10,637.03 |
500 | ¥39.81290 | ¥19,906.45 |