
XZVG67S | |
|---|---|
DigiKey Part Number | 1497-1250-2-ND - Tape & Reel (TR) 1497-1250-1-ND - Cut Tape (CT) 1497-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG67S |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZVG67S Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.69600 | ¥26.96 |
| 100 | ¥1.93020 | ¥193.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.58338 | ¥791.69 |
| 1,000 | ¥1.46908 | ¥1,469.08 |
| 1,500 | ¥1.41031 | ¥2,115.47 |
| 2,500 | ¥1.34371 | ¥3,359.28 |
| 3,500 | ¥1.30406 | ¥4,564.21 |
| 5,000 | ¥1.26533 | ¥6,326.65 |










