
7817 | |
|---|---|
DigiKey Part Number | 36-7817-ND |
Manufacturer | |
Manufacturer Product Number | 7817 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7817 Models |
Category | Length - Overall 0.320" (8.13mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Features 2 Tabs |
Gender Male | Color Red |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥9.42800 | ¥94.28 |
| 1,000 | ¥5.21010 | ¥5,210.10 |
| 2,500 | ¥4.63120 | ¥11,578.00 |
| 5,000 | ¥4.21771 | ¥21,088.55 |











