XZCWD55F-1 | |
---|---|
DigiKey Part Number | 1497-1125-2-ND - Tape & Reel (TR) 1497-1125-1-ND - Cut Tape (CT) 1497-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCWD55F-1 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94916 | ¥1,898.32 |
6,000 | ¥0.86287 | ¥5,177.22 |
10,000 | ¥0.80535 | ¥8,053.50 |
50,000 | ¥0.74782 | ¥37,391.00 |
100,000 | ¥0.71906 | ¥71,906.00 |