Infrared (IR) Emitter 850nm 1.4V 50mA 15mW/sr @ 50mA 50° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTHI30W850

DigiKey Part Number
XTHI30W850-ND
Manufacturer
Manufacturer Product Number
XTHI30W850
Description
EMITTER IR 850NM 50MA RADIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 50mA 15mW/sr @ 50mA 50° Radial
Datasheet
 Datasheet
EDA/CAD Models
XTHI30W850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
SunLED
Viewing Angle
50°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
15mW/sr @ 50mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,803
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.99600¥59.96
100¥4.42610¥442.61
500¥3.72794¥1,863.97
1,000¥3.49953¥3,499.53
2,000¥3.30556¥6,611.12
5,000¥3.09379¥15,468.95
10,000¥2.96182¥29,618.20
25,000¥2.81802¥70,450.50
Manufacturers Standard Package