Infrared (IR) Emitter 940nm 1.34V 100mA 9mW/sr @ 50mA 30° T 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR-563ST3FN

DigiKey Part Number
846-SIR-563ST3FN-ND
Manufacturer
Manufacturer Product Number
SIR-563ST3FN
Description
EMITTER IR 940NM 100MA T 1 3/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.34V 100mA 9mW/sr @ 50mA 30° T 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.34V
Manufacturer
Rohm Semiconductor
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
T 1 3/4
Radiant Intensity (Ie) Min @ If
9mW/sr @ 50mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥5.41700¥54.17
100¥3.98280¥398.28
500¥3.34340¥1,671.70
1,000¥3.13383¥3,133.83
2,000¥2.95603¥5,912.06
5,000¥2.76175¥13,808.75
10,000¥2.64067¥26,406.70
25,000¥2.50870¥62,717.50
Manufacturers Standard Package