
SIR-568ST3F | |
|---|---|
DigiKey Part Number | 846-SIR-568ST3F-ND |
Manufacturer | |
Manufacturer Product Number | SIR-568ST3F |
Description | EMITTER IR 850NM 100MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 18mW/sr @ 50mA 26° T 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer Rohm Semiconductor | Viewing Angle 26° |
Packaging Bulk | Orientation Top View |
Part Status Not For New Designs | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case T 1 3/4 |
Radiant Intensity (Ie) Min @ If 18mW/sr @ 50mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.12600 | ¥161.26 |
| 100 | ¥12.45340 | ¥1,245.34 |
| 500 | ¥10.83800 | ¥5,419.00 |
| 1,000 | ¥10.31163 | ¥10,311.63 |
| 2,000 | ¥9.86593 | ¥19,731.86 |
| 5,000 | ¥9.38019 | ¥46,900.95 |









