Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Cathode 2V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUG14C4-1A

DigiKey Part Number
XDUG14C4-1A-ND
Manufacturer
Manufacturer Product Number
XDUG14C4-1A
Description
DISP 7SEG 0.56" QUAD GRN 12DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Cathode 2V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XDUG14C4-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
10mA
Part Status
Active
Millicandela Rating
4mcd
Number of Characters
4
Wavelength - Peak
565nm
Size / Dimension
0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm)
Power Dissipation (Max)
62.5mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
12-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.51000¥64.51
10¥48.90900¥489.09
100¥39.74150¥3,974.15
500¥35.74408¥17,872.04
1,000¥34.44627¥34,446.27
2,000¥33.34905¥66,698.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.